SIT5000AIC2E-33N0-40.000000x

SiTime
788-SIT5000AIC2E3N4
SIT5000AIC2E-33N0-40.000000x

Mfr.:

Description:
TCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 452,50 €
1,75 € 4.375,00 €
1,72 € 8.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
TCXO
5 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.75 mm
SIT5000
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000