SIT5000AI-8E-33N0-10.000000Y

SiTime
788-5000AI8E33N0100Y
SIT5000AI-8E-33N0-10.000000Y

Mfr.:

Description:
TCXO Oscillators -40 to 85C, 7050, 5ppm, 3.3V, 10MHz, NC, Fixed Frequency, Default, 1k pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,52 € 25,20 €
2,38 € 59,50 €
2,29 € 114,50 €
2,19 € 219,00 €
2,07 € 517,50 €
2,06 € 1.030,00 €
Full Reel (Order in multiples of 1000)
1,89 € 1.890,00 €
1,81 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
5 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
0.9 mm
SiT5000
Reel
Cut Tape
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99