SIT3807AI-C3-25EH-27.000000X

SiTime
788-3807AI-C35EH-27X
SIT3807AI-C3-25EH-27.000000X

Mfr.:

Description:
VCXO Oscillators 27MHz 2.5V -40C +85C 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,58 € 3,58 €
3,08 € 30,80 €
2,92 € 73,00 €
2,79 € 139,50 €
2,77 € 277,00 €
Full Reel (Order in multiples of 250)
2,35 € 587,50 €
2,30 € 2.300,00 €
2,14 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
27 MHz
50 PPM
15 pF
2.25 V
2.75 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 85 C
5 mm
0.75 mm
3.2 mm
SiT3807
Reel
Cut Tape
MouseReel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 31 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99