SIT2024AM-S3-33N-3.996000D

SiTime
788-2024AMS33N3.996D
SIT2024AM-S3-33N-3.996000D

Mfr.:

Description:
MEMS Oscillators 3.996MHz 3.3V -55C +125C

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,60 € 16.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
SOT-23-5
3.996 MHz
50 PPM
1.62 V
1.98 V
LVCMOS
4 mA
- 55 C
+ 125 C
SiT2024A
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 1.25 mm (0.049 in)
Length: 2.9 mm (0.114 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
Width: 2.8 mm (0.11 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SiT2024 Automotive SOT23 Oscillators

SiTime SiT2024 and SiT2024B Automotive AEC-Q100 SOT23 Oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. These devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.