SIT1618BA-83-33E-30.000000x

SiTime
788-SIT1618BA8333E30
SIT1618BA-83-33E-30.000000x

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 382,50 €
1,49 € 745,00 €
1,42 € 1.420,00 €
1,34 € 3.350,00 €
1,31 € 6.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
Standard Oscillators
30 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
0.9 mm (0.035 in)
SiT1618B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3.8 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99