SIT1618BA-73-33E-30.000000G

SiTime
788-1618BA7333E3000G
SIT1618BA-73-33E-30.000000G

Mfr.:

Description:
Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, 250 pcs T&R 8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,07 € 20,70 €
1,93 € 48,25 €
1,80 € 180,00 €
Full Reel (Order in multiples of 250)
1,64 € 410,00 €
1,60 € 800,00 €
1,55 € 1.550,00 €
1,46 € 3.650,00 €
1,44 € 7.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
30 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.75 mm (0.03 in)
SiT1618B
Reel
Cut Tape
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3.8 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99