SIT1602AC-83-33E-25.000000X

SiTime
788-1602AC8333E-25X
SIT1602AC-83-33E-25.000000X

Mfr.:

Description:
MEMS Oscillators 25MHz 50ppm 3.3V -20 to 70C

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
0,998 € 249,50 €
0,877 € 438,50 €
0,81 € 810,00 €
0,769 € 1.922,50 €
0,741 € 3.705,00 €
0,715 € 7.150,00 €
25.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
25 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 20 C
+ 70 C
SiT1602A
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.