S3L60-5000

Shindengen
627-S3L60-5000
S3L60-5000

Mfr.:

Description:
Small Signal Switching Diodes Fast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
1,79 € 17,90 €
1,29 € 129,00 €
1,07 € 642,00 €
0,927 € 927,00 €

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
Through Hole
600 V
60 A
2.2 A
Single
50 ns
1.5 V
10 uA
- 55 C
+ 150 C
Bulk
Brand: Shindengen
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.