D40FDC10ST-5072

Shindengen
627-D40FDC10ST-5072
D40FDC10ST-5072

Mfr.:

Description:
Schottky Diodes & Rectifiers 100V, 40A Schottky Barrier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,94 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Schottky Diodes
SMD/SMT
DPAK-3 (TO-252-3)
Si
40 A
100 V
800 mV
400 A
60 uA
Reel
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8541100080
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001