D3FJ10-5063

Shindengen
627-D3FJ10-5063
D3FJ10-5063

Mfr.:

Description:
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,68 € 16,80 €
1,14 € 114,00 €
0,954 € 477,00 €
Full Reel (Order in multiples of 750)
0,838 € 628,50 €
0,826 € 1.858,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
2F
Single
Si
3 A
100 V
750 mV
100 A
400 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Unit Weight: 372,636 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99