D2FS6-5103

Shindengen
627-D2FS6-5103
D2FS6-5103

Mfr.:

Description:
Schottky Diodes & Rectifiers VRM=60 IFSM=60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,83 € 18,30 €
1,23 € 147,60 €
1,03 € 556,20 €
0,906 € 924,12 €
0,892 € 2.247,84 €

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
2F
Single
Si
1.5 A
60 V
580 mV
60 A
2 mA
+ 150 C
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 60
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99