D2F60-5103

Shindengen
627-D2F60-5103
D2F60-5103

Mfr.:

Description:
Rectifiers VRM=600 IFSM=60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,32 € 13,20 €
0,876 € 105,12 €
0,718 € 387,72 €
0,629 € 641,58 €
0,578 € 1.456,56 €
0,571 € 2.877,84 €

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Rectifiers
RoHS:  
SMD/SMT
2F
600 V
1.4 A
Standard Recovery Rectifier
Single
1.05 V
60 A
10 uA
+ 150 C
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 60
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99