D1FS6-5073

Shindengen
627-D1FS6-5073
D1FS6-5073

Mfr.:

Description:
Schottky Diodes & Rectifiers VRM=60 IFSM=40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,381 € 2.857,50 €

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
1F
Single
Si
1.1 A
60 V
580 mV
40 A
1 mA
+ 150 C
Reel
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99