D1FS4-5073

Shindengen
627-D1FS4-5073
D1FS4-5073

Mfr.:

Description:
Schottky Diodes & Rectifiers VRM=40 IFSM=30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.500
Expected 9/18/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
0,896 € 8,96 €
0,584 € 58,40 €
0,45 € 225,00 €
0,407 € 407,00 €
0,37 € 925,00 €
0,348 € 1.740,00 €
Full Reel (Order in multiples of 7500)
0,336 € 2.520,00 €
0,326 € 7.335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
1F
Single
Si
1.1 A
40 V
550 mV
30 A
1 mA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99