D1FK60-5053

Shindengen
627-D1FK605053
D1FK60-5053

Mfr.:

Description:
Small Signal Switching Diodes 0.8 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522
Can Dispatch Immediately
On Order:
2.000
Expected 7/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,09 € 10,90 €
0,715 € 71,50 €
0,562 € 281,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 2000)
0,419 € 838,00 €
0,386 € 1.544,00 €
0,373 € 3.730,00 €
0,364 € 8.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
600 V
20 A
800 mA
Single
75 ns
1.3 V
10 uA
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Shindengen
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.