D10SBS4-7000

Shindengen
627-D10SBS4-7000
D10SBS4-7000

Mfr.:

Description:
Bridge Rectifiers VRM=40 IFSM=100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
2,87 € 28,70 €
2,49 € 249,00 €
2,11 € 527,50 €
2,05 € 1.025,00 €
1,76 € 1.760,00 €
1,70 € 4.250,00 €
1,65 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
3S
3.4 A
40 V
550 mV
100 A
- 55 C
+ 150 C
25 mm
4.6 mm
15 mm
Bulk
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Ir - Reverse Current: 3.5 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 250
Subcategory: Diodes & Rectifiers
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99