2SC4834-7012

Shindengen
627-2SC4834-7012
2SC4834-7012

Mfr.:

Description:
Bipolar Transistors - BJT VCEO=400 IC=8 HFE=10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220FP-3
NPN
8 A
400 V
500 V
7 V
45 W
13 MHz
+ 150 C
Tube
Brand: Shindengen
Continuous Collector Current: 8 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99