RN-99F-BS/6.4

Shin Chin
112-RN-99F-BS/6.4
RN-99F-BS/6.4

Mfr.:

Description:
Knobs & Dials Black Knob .75D X .46H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.673

Stock:
3.673
Can Dispatch Immediately
On Order:
5.000
Expected 3/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,95 € 0,95 €
0,801 € 40,05 €
0,68 € 68,00 €
0,646 € 323,00 €
0,594 € 594,00 €
0,503 € 1.006,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
6.4 mm
15.7 mm
16 mm
Phenolic
Fluted
Black
Line on Top and Skirt
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 45KN018-GRX
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN