RN-79/6.4

Shin Chin
112-RN-79/6.4
RN-79/6.4

Mfr.:

Description:
Knobs & Dials Black Knob 1.00D X .60H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.339

Stock:
1.339 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
2,82 € 28,20 €
1,30 € 130,00 €
1,20 € 600,00 €
0,943 € 943,00 €
0,922 € 2.305,00 €
0,802 € 4.010,00 €
0,721 € 7.210,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
6.4 mm
24 mm
15 mm
Phenolic
Fluted
Black
Line on Top
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 45KN019-GRX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN