RN-118F-BY/6.4

Shin Chin
112-RN-118F-BY/6.4
RN-118F-BY/6.4

Mfr.:

Description:
Knobs & Dials Indicator Lined Knob Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.202

Stock:
1.202 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,09 € 54,50 €
0,809 € 80,90 €
0,622 € 311,00 €
0,597 € 597,00 €
0,575 € 1.150,00 €
0,552 € 2.760,00 €
0,515 € 5.150,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
6.4 mm
14 mm
15 mm
Phenolic
Knurled/Selector
Black
Line on Side
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 450-2050-GRX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
8538906000
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN