RN-118E-BR/6.4

Shin Chin
112-RN-118E-BR/6.4
RN-118E-BR/6.4

Mfr.:

Description:
Knobs & Dials Round Knob Red Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,12 € 21,20 €
0,977 € 97,70 €
0,903 € 451,50 €
0,706 € 706,00 €
0,692 € 1.730,00 €
0,602 € 3.010,00 €
0,541 € 5.410,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
6.4 mm
19.5 mm
16.2 mm
Phenolic
Knurled, Straight
Black
Line on Side
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 450-3181-GRX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN