R8-54-B

Shin Chin
112-R8-54-B
R8-54-B

Mfr.:

Description:
Test Clips Alligator Clips 10A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,936 € 1.872,00 €
0,885 € 4.425,00 €
0,833 € 8.330,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Alligator Clips
General Purpose
Black
Brand: Shin Chin
Contact Material: Steel
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
Description/Function: Alligator Clips
Features: 2 mm Tip Socket, PVC Handle
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 8 mm
Length: 60.7 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN