R8-110-R

Shin Chin
112-R8-110-R
R8-110-R

Mfr.:

Description:
Test Clips Battery Clips 50A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 3.340,00 €
1,59 € 7.950,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Battery Clips
Battery Clip
Red
Brand: Shin Chin
Contact Material: Steel
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 50 A
Description/Function: Battery Clips
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 13 mm
Length: 81 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 VAC, 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN