R8-105B-B

Shin Chin
112-R8-105B-B
R8-105B-B

Mfr.:

Description:
Test Clips IC Clips 3A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,635 € 1.905,00 €
0,598 € 2.990,00 €
0,565 € 5.650,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Hook Clip
Black
Brand: Shin Chin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Description/Function: IC Test Clips 3 A
Features: Fits 2.5 mm Dia IC Lead
Insulation Material: Nylon
Length: 44.3 mm
Packaging: Tray
Product Type: Test Clips
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN