R3-76-07-3L106

Shin Chin
112-R3-76-07-3L106
R3-76-07-3L106

Mfr.:

Description:
Fuse Holder Fuse Holder W/LED I/P100Amax-O/P30Amax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 5.132,00 €
10,21 € 5.105,00 €
9,72 € 9.720,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
Blade Fuse
Panel Mount
6 Pole
100 A
Quick Connect
Bulk
Brand: Shin Chin
Color: Black
Illumination: LED
Product Type: Fuse Holders
Factory Pack Quantity: 25
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN