R3-54B

Shin Chin
112-R3-54B
R3-54B

Mfr.:

Description:
Fuse Holder Fuse Holder 6.3A/250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,03 € 151,50 €
2,25 € 225,00 €
1,72 € 860,00 €
1,67 € 1.670,00 €
1,60 € 3.200,00 €
1,53 € 7.650,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
5 mm x 20 mm
Vertical
Panel Mount
1 Pole
6.3 A
250 VAC
Screwdriver Release
Quick Connect
Tray
Brand: Shin Chin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8538908180
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN