R3-49A-02-B

Shin Chin
112-R3-49A-02-B
R3-49A-02-B

Mfr.:

Description:
Fuse Holder Fuse Holder 1/4X11/4 SNAP-IN 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
1/4 in x 1-1/4 in
Panel Mount
1 Pole
10 A
250 VAC
Bayonet Knob Release
Quick Connect
Bulk
Brand: Shin Chin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: 441-R349A-GR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN