R3-46A

Shin Chin
112-R3-46A
R3-46A

Mfr.:

Description:
Fuse Holders Fuse Holder 15A/250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 2.280,00 €
1,09 € 5.450,00 €
1,02 € 10.200,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holders
RoHS:  
R3
Fuse Holders
Panel Mount
1 Pole
15 A
250 VAC
Quick Connect
Bulk
Brand: Shin Chin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN