R3-14A-12-B

Shin Chin
112-R3-14A-12-B
R3-14A-12-B

Mfr.:

Description:
Fuse Holder Fuse Holder PANEL MOUNT BLK BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.654

Stock:
1.654 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 9,02 €
4,87 € 48,70 €
2,26 € 226,00 €
2,08 € 1.040,00 €
1,63 € 1.630,00 €
1,60 € 4.000,00 €
1,39 € 6.950,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
1/4 in x 1-1/4 in
Panel Mount
1 Pole
30 A
250 VAC
Bayonet Knob Release
Solder
Tray
Brand: Shin Chin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Part # Aliases: 441-R314A-GRX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN