R3-108-07-3104

Shin Chin
112-R3-108-07-3104
R3-108-07-3104

Mfr.:

Description:
Fuse Holders FUSE HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
22,36 € 1.118,00 €
20,49 € 2.049,00 €
18,63 € 9.315,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holders
RoHS:  
Fuse Blocks
Blade Fuse
Chassis Mount
4 Pole
30 A
32 VDC
Screw
- 20 C
+ 85 C
Bulk
Brand: Shin Chin
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN