R13-84A-05-BR

Shin Chin
112-R13-84A-05-BR
R13-84A-05-BR

Mfr.:

Description:
Pushbutton Switches BLK BODY RED RN CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.740

Stock:
3.740 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,18 € 159,00 €
2,34 € 234,00 €
1,80 € 900,00 €
1,74 € 1.740,00 €
1,73 € 8.650,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Pushbutton Switches
RoHS:  
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
1 A, 3 A
125 VAC, 250 VAC
Solder Lug
Red
Silver
Bulk
Actuator Length: 4.7 mm
Actuator Style: Round
Brand: Shin Chin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 HB
Height: 22 mm
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 103-1322-EVX
Unit Weight: 4,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99