R13-66B-02-BRRB

Shin Chin
112-R13-66B-02-BRRB
R13-66B-02-BRRB

Mfr.:

Description:
Rocker Switches 3P SPST ON-OFF ILLUM RED NEON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
4,59 € 45,90 €
2,12 € 212,00 €
1,95 € 975,00 €
1,53 € 1.530,00 €
1,50 € 3.750,00 €
1,31 € 6.550,00 €
1,18 € 11.800,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Snap-In Rocker Switch
Illuminated
Red
Neon
SPST
OFF - ON
16 A
12 VDC
Quick Connect
Rocker
Black
Panel Mount
Silver
IP55
Tray
Actuator Style: Rocker
Brand: Shin Chin
Flammability Rating: UL 94 V-2
Height: 17.8 mm
Housing Material: Nylon
Length: 21 mm
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN