R13-24A-05-WH-R

Shin Chin
112-R13-24A-05-WH-R
R13-24A-05-WH-R

Mfr.:

Description:
Pushbutton Switches METAL BODY RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
2,82 € 28,20 €
1,31 € 131,00 €
1,20 € 720,00 €
0,943 € 943,00 €
0,922 € 2.397,20 €
0,802 € 4.010,00 €
0,721 € 7.210,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Pushbutton Switches
RoHS:  
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
1.5 A, 3 A
250 VDC
Solder Lug
Red
Bulk
Actuator Length: 8.7 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Round
Brand: Shin Chin
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Metal
Material: Polybutylene Terephthalate (PBT)
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 103-1012-EVX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99