R1-16-B

Shin Chin
112-R1-16-B
R1-16-B

Mfr.:

Description:
Test Plugs & Test Jacks BANANA JACK H .95 D .43 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,95 € 0,95 €
0,778 € 38,90 €
0,708 € 70,80 €
0,646 € 387,60 €
0,594 € 594,00 €
0,503 € 1.006,00 €

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Solder Slot
Black
10 A
Nickel
Brand: Shin Chin
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 24 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Sockets
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVAC, 500 VDC
Part # Aliases: 164-R116B-EX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN