PN-38D/6.4

Shin Chin
112-PN-38D/6.4
PN-38D/6.4

Mfr.:

Description:
Knobs & Dials Black Knob Black .59D X .55H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
947
Expected 7/8/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,02 € 51,00 €
0,753 € 75,30 €
0,579 € 289,50 €
0,568 € 568,00 €
0,50 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
6.4 mm
15 mm
15 mm
Plastic
Ribbed
Black
Line on Top and Side
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 450-2034-GRX
Unit Weight: 3,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN