PN-31B1/6.4

Shin Chin
112-PN-31B1/6.4
PN-31B1/6.4

Mfr.:

Description:
Knobs & Dials Black Knob Black .75D X .63H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,33 € 66,50 €
0,983 € 98,30 €
0,756 € 378,00 €
0,734 € 734,00 €
0,702 € 1.404,00 €
0,67 € 3.350,00 €
0,626 € 6.260,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
6.4 mm
20 mm
16 mm
Phenolic
Fluted
Black
Line on Top
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 45KN023-GRX
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN