PN-21D/6.4

Shin Chin
112-PN-21D/6.4
PN-21D/6.4

Mfr.:

Description:
Knobs & Dials Black Knob Black 0.94Dx0.59H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.614

Stock:
11.614 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,95 € 47,50 €
0,702 € 70,20 €
0,54 € 270,00 €
0,529 € 529,00 €
0,508 € 1.016,00 €
0,454 € 2.270,00 €
0,453 € 11.325,00 €

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
6.4 mm
24 mm
Phenolic
Heptagon
Black
Line on Top and Skirt
Bulk
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 45KN013-GRX
Unit Weight: 6,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN