A25-4PS-BB3

Shin Chin
112-A25-4PS-BB3
A25-4PS-BB3

Mfr.:

Description:
Digital Multimeters Battery Meter, 7-33V

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Digital Multimeters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
4 Digit
7 VDC to 33 VDC
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN