A23-6A

Shin Chin
112-A23-6-A
A23-6A

Mfr.:

Description:
Disconnect Switches MINI BATTERY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
218
Expected 8/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,24 € 17,24 €
10,59 € 105,90 €
6,71 € 671,00 €
5,73 € 2.865,00 €
5,13 € 5.130,00 €
4,80 € 12.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Disconnect Switches
RoHS:  
Battery Disconnect
2 Pole
Panel Mount
Screw
Knob
SPST
50 A
50 VDC
- 30 C
+ 60 C
Actuator Length: 19 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Round
Brand: Shin Chin
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.