A2-19A-14-A2

Shin Chin
112-A2-19A-14-A2
A2-19A-14-A2

Mfr.:

Description:
Pushbutton Switches Push Button Switch 2P SPST (ON)-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 2.615,00 €
4,75 € 4.750,00 €
4,43 € 11.075,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Push-Pull
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
60 A
12 VDC
PC Pin
Red
Bulk
Actuator Length: 23.9 mm
Actuator Style: Round
Brand: Shin Chin
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99