55TA102F1-B

Shin Chin
112-55TA102F1-B
55TA102F1-B

Mfr.:

Description:
Toggle Switches SPDT 3 PIN FLAT LVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.746

Stock:
1.746 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
3,70 € 185,00 €
2,73 € 273,00 €
2,11 € 1.266,00 €
2,04 € 2.040,00 €
1,95 € 3.900,00 €
1,86 € 9.300,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
M6
Flatted
Sealed
Silver
UL
Bulk
Actuator Style: Bat
Brand: Shin Chin
Life: 10000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Toggle Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: 1055-TA2130B-EVX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.