GP2Y0D805Z0F

Sharp Microelectronics
852-GP2Y0D805Z0F
GP2Y0D805Z0F

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Distance Measuring Sensor 5cm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor ICs & Embedded Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrel Size: 13.6 mm x 7 mm x 27.95 mm
Brand: Sharp Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.95 mm
Length: 13.6 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Operating Supply Current: 6.5 mA
Operating Supply Voltage: 300 mV to 7 V
Output Configuration: Digital
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Distance: 50 mm
Sensing Method: Optical
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Supply Voltage - Max: 6.2 VDC
Supply Voltage - Min: 2.7 VDC
Width: 7 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
9031809090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS