SPTU30X48

Sfera Labs
189-SPTU30X48
SPTU30X48

Mfr.:

Description:
Display Development Tools Strato Pi UPS Touch Display, RPI 4 8GB

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
583,51 € 583,51 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Display Development Tools
RoHS:  
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Display Development Tools
Series: Strato Pi
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Strato Pi Touch Display Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Iono & Strato Pi Series Display Development Tools

Sfera Labs Iono and Strato Pi Series Display Development Tools are factory-assembled touch panel computer kits. These kits are based on the Raspberry Pi computer board and Raspberry Pi 7inches touch display. The kits also include the Strato Pi board (Mini, Base, UPS, or CAN version), or the Iono Pi board. These boards are enclosed in a rugged, high-quality aluminum and steel chassis that can be installed in-wall with an optional back-box mount. This kit features an IP20 protection degree and is stored at the -20°C to 70°C temperature range. The kit operates at 0°C to 50°C temperature range without SPBF10X and 0°C to 60°C temperature range with SPBF10X.