SPTC12XP

Sfera Labs
189-SPTC12XP
SPTC12XP

Mfr.:

Description:
Display Development Tools Strato Pi CAN Touch Display, RPi 3B+

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
542,91 € 542,91 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Display Development Tools
Series: Strato Pi
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Strato Pi Touch Display Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Iono & Strato Pi Series Display Development Tools

Sfera Labs Iono and Strato Pi Series Display Development Tools are factory-assembled touch panel computer kits. These kits are based on the Raspberry Pi computer board and Raspberry Pi 7inches touch display. The kits also include the Strato Pi board (Mini, Base, UPS, or CAN version), or the Iono Pi board. These boards are enclosed in a rugged, high-quality aluminum and steel chassis that can be installed in-wall with an optional back-box mount. This kit features an IP20 protection degree and is stored at the -20°C to 70°C temperature range. The kit operates at 0°C to 50°C temperature range without SPBF10X and 0°C to 60°C temperature range with SPBF10X.