SPMU30X48

Sfera Labs
189-SPMU30X48
SPMU30X48

Mfr.:

Description:
Servers Strato Pi Server UPS, w. Pi4B 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,37 € 299,37 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
Industrial Severs
Raspberry Pi 4
115.2 kb/s
5 Port
Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi
9 V
28 V
0 C
+ 50 C
Brand: Sfera Labs
IP Rating: IP20
Operating Supply Voltage: 9 VDC to 28 VDC
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strato Pi UPS Servers with Raspberry Pi

Sfera Labs Strato Pi UPS Servers with Raspberry Pi are available as a bare board or fully assembled unit, including a Raspberry Pi 3 Model B or B+ or Raspberry Pi 4 Model B in a standard DIN-rail case. The assembled unit is also available with the SPBF10X Strato Pi Fan active cooling option.