SPMC12X44

Sfera Labs
189-SPMC12X44
SPMC12X44

Mfr.:

Description:
Servers Strato Pi CAN Server w. Pi4B 4GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,50 € 306,50 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
9 V
65 V
0 C
+ 50 C
Brand: Sfera Labs
IP Rating: IP20
Product Type: Servers
Series: Strato Pi Server
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi Server CAN
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.