SPMC12X42

Sfera Labs
189-SPMC12X42
SPMC12X42

Mfr.:

Description:
Servers SPMC12X42 Strato Pi CAN server with Raspberry Pi 4 Model B 2GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 5/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,86 € 285,86 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
9 V
65 V
0 C
+ 50 C
Brand: Sfera Labs
IP Rating: IP20
Product Type: Servers
Series: Strato Pi Server
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi Server CAN
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPMC12X42 Strato Pi CAN Server

Sfera Labs SPMC12X42 Strato Pi CAN Server with Raspberry Pi 4 Model B 2GB offers many hardware features, making it suitable for professional applications where reliability and service continuity are vital requirements. The Sfera Labs SPMC12X42 Strato Pi CAN Server contains a standard Raspberry Pi 4 Model B single-board computer with Wi-Fi® and BLUETOOTH® radios in a plastic standard DIN-rail case. These single-board computers are user accessible and replaceable.