SCMD30XPL

Sfera Labs
189-SCMD30XPL
SCMD30XPL

Mfr.:

Description:
Servers Strato Pi CM Duo v3 3+ Lite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,54 € 275,54 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
9 V
28 V
0 C
+ 60 C
Brand: Sfera Labs
Product Type: Servers
Series: Strato Pi CM Duo
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Strato
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.