SCMD30X41

Sfera Labs
189-SCMD30X41
SCMD30X41

Mfr.:

Description:
PLC Controllers Strato Pi CM Duo v3 4S 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,54 € 275,54 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: PLC Controllers
RoHS:  
Raspberry Pi Compute Module
1 Input
1 Output
DIN Rail Mount
28 V
9 V
Strato Pi CM Duo
0 C
+ 60 C
Analogue / Digital: Digital
Brand: Sfera Labs
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Strato
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.