SCMD10XPL

Sfera Labs
189-SCMD10XPL
SCMD10XPL

Mfr.:

Description:
Servers Strato Pi CM Duo 3+ Lite

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,93 € 269,93 €

Possible Replacement

Sfera Labs SCMD30XPL
Sfera Labs
Servers Strato Pi CM Duo v3 3+ Lite

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
Industrial Severs
Raspberry Pi 3+
115.2 kb/s
4 Port
Ethernet, RS-485, USB 2.0
9 V
28 V
0 C
+ 60 C
Brand: Sfera Labs
IP Rating: IP20
Operating Supply Voltage: 9 V to 28 V
Product Type: Servers
Series: Strato Pi CM Duo
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi CM
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.